
High-side driver IC with 400mA output current, featuring over-voltage and over-temperature fault protection. This single-channel peripheral driver operates from a 34V supply, with a nominal input voltage of 34V and a maximum power dissipation of 800mW. Designed for surface mounting in a SOIC package, it offers halogen-free and lead-free construction, operating across a temperature range of -40°C to 150°C. The interface is controlled via an on/off signal.
Infineon BTS4300SGAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 34V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS4300SGAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
