
Single-channel, high-side peripheral driver IC featuring 80V drain-to-source voltage and 9A output current. This TO-220-5 packaged component offers over-voltage and over-temperature fault protection, with a maximum operating temperature of 150°C. It operates with a 500mV minimum input voltage and a 6V maximum input voltage, supporting an 11A load current and 42V maximum supply voltage. Designed for through-hole mounting, this RoHS compliant device has a power dissipation of 125W.
Sign in to ask questions about the Infineon BTS432E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS432E2 technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Voltage (Vdss) | 80V |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Height | 9.25mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Load Current | 11A |
| Max Input Voltage | 6V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 42V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 9A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.1mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS432E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
