The BTS432E2BKSA1 is a 5-terminal zig-zag driver IC from Infineon, designed for use in a variety of applications. It operates over a supply voltage range of 4.5 to 42V and features a 3-pin R-PZFM-T5 package. This device is suitable for use in interface applications and is based on a buffer or inverter peripheral driver design.
Sign in to ask questions about the Infineon BTS432E2BKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS432E2BKSA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS432E2BKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.