The BTS432E2E3062A is a 5-terminal buffer/inverter driver IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 4.5 to 42V and features a JEDEC package code of R-PSSO-G5. The IC is packaged in a TO-263 package and is compliant with AEC-Q100 screening level. It is a single-function device with a pin count of 3 and a width and length of 9.2 and 9.9mm, respectively.
Sign in to ask questions about the Infineon BTS432E2E3062A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS432E2E3062A technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.2 |
| Length | 9.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS432E2E3062A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.