
Power Switch Hi Side 9A Automotive 5-Pin(4+Tab) TO-263 T/R
Checking distributor stock and pricing after the page loads.
Infineon BTS432E2E3062AT technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Packaging | Rail/Tube |
| Voltage | 65V |
| RoHS | Not Compliant |
