
Power Switch Hi Side 9A 5-Pin(4+Tab) TO-263 T/R
Infineon BTS432E2E3062AXT technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 42V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BTS432E2 |
| RoHS | Compliant |
No datasheet is available for this part.
