
The BTS432E2XK is a single output power driver from Infineon, packaged in a TO-220AB 5-pin plastic package. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 125W. The device is designed for through hole mounting and is available in quantities of 500 per rail or tube packaging. The BTS432E2XK is not RoHS compliant.
Infineon BTS432E2XK technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | BTS432E2 |
| Supply Current | 1.1mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
