
The BTS436L2GNTMA1 is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a maximum power dissipation of 75W. It is packaged in a TO-263 package and is designed for surface mount applications. The device has a maximum output current of 8.8A and a supply current of 800uA. It is not radiation hardened and is not RoHS compliant.
Infineon BTS436L2GNTMA1 technical specifications.
| Package/Case | TO-263 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 800uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
