
The BTS441TG is a high side driver from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 17A and a maximum power dissipation of 125W. The device is packaged in a TO-263-5 package and is available in quantities of 1000. The BTS441TG is RoHS compliant and contains lead, making it suitable for applications requiring high current and power handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS441TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS441TG technical specifications.
| Package/Case | TO-263-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 125W |
| Max Supply Voltage | 41V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 41V |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 2mA |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS441TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
