
Power Switch Hi Side 17A Automotive 5-Pin(5+Tab) TO-220 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Supply Voltage | 41V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 17A |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 2mA |
| RoHS | Compliant |
