
High-side power switch IC featuring a single buffer/inverter driver. Delivers 21A load current with a low 15mR on-state resistance. Operates from a 4.5V to 42V supply voltage, capable of handling up to 63V drain-to-source voltage. Maximum output current reaches 95A, with a maximum power dissipation of 167W. Packaged in a TO-220-5 configuration, this RoHS compliant component operates across a wide temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon BTS442E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS442E2 technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Voltage (Vdss) | 63V |
| Halogen Free | Not Halogen Free |
| Length | 15.6mm |
| Load Current | 21A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 95A |
| Max Power Dissipation | 167W |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15mR |
| Output Current | 17A |
| Output Current per Channel | 21A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Thickness | 4.4mm |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS442E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
