
The BTS442E2E3062ABUMA1 is a high-power single channel switch from Infineon, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 42V and a maximum power dissipation of 167W. The device is packaged in a TO-263 package and is suitable for surface mount applications. The BTS442E2E3062ABUMA1 is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Infineon BTS442E2E3062ABUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS442E2E3062ABUMA1 technical specifications.
| Package/Case | TO-263 |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 17A |
| Packaging | Tape and Reel |
| Power Dissipation | 167W |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS442E2E3062ABUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
