The BTS442E2NKSA1 is a 5-pin buffer/inverter driver IC from Infineon, packaged in a TO-220AB plastic package. It operates over a supply voltage range of 4.5V to 42V, with a nominal supply voltage of 12V. The IC has a JEDEC package code of R-PZFM-T5 and a pin count of 3, with a terminal position of zig-zag. It is designed for use in buffer or inverter based peripheral driver applications.
Checking distributor stock and pricing after the page loads.
Infineon BTS442E2NKSA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 42 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |