
High-side power switch IC featuring a single buffer/inverter-based driver. This surface-mount component operates with a supply voltage range of 5V to 36V, supporting a maximum input voltage of 36V. It delivers a continuous output current of 25A per channel, with a peak output current capability of 65A. The device boasts a low on-state resistance of 13mR and a maximum power dissipation of 42W, operating across a temperature range of -40°C to 150°C. Packaged in a TO-252-5 (DPAK-5) case, it is RoHS compliant and designed for tape and reel packaging.
Infineon BTS443P technical specifications.
| Package/Case | TO-252-5 |
| Current | 25A |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Power Dissipation | 42W |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 13mR |
| Output Current | 25A |
| Output Current per Channel | 25A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Termination | SMD/SMT |
| Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS443P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
