
Single-channel buffer/inverter peripheral driver with a 25A load current capability. Features a 36V maximum supply voltage and a 43V maximum output voltage. Operates within a -40°C to 150°C temperature range, with a low 16mR on-resistance. Packaged in a TO-252 (DPAK-5) SMD/SMT package, this RoHS compliant component offers 42W power dissipation.
Infineon BTS443PAUMA1 technical specifications.
| Package/Case | TO-252 |
| Current | 25A |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Load Current | 25A |
| Max Input Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65A |
| Max Power Dissipation | 42W |
| Max Supply Current | 5uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Current per Channel | 25A |
| Output Voltage | 43V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 42W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 2.3mm |
| Turn-Off Delay Time | 410us |
| Turn-On Delay Time | 410us |
| Voltage | 36V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS443PAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
