
Single-channel peripheral driver IC, surface mountable in a TO-252 package. Features a maximum supply voltage of 52V and a maximum output current of 1.8A. Operates across a temperature range of -40°C to 150°C with a power dissipation of 41.6W. This RoHS compliant component is supplied on tape and reel.
Infineon BTS452RATMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Packaging | Tape and Reel |
| Power Dissipation | 41.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS452RATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
