Infineon BTS452T technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Power Dissipation | 41.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS452T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
