Buffer/Inverter Based Peripheral Driver IC, featuring a 4-terminal, single terminal position configuration within a TO-252 (R-PSSO-G4) plastic package. Operates with a nominal supply voltage of 12V, a minimum of 6V, and a maximum of 52V. This interface IC provides one function, designed for peripheral driving with a current capability of 2.2A. Package dimensions are 6.22mm width and 6.5mm length.
Infineon BTS452TATMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 52 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS452TATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.