The BTS462T is a single buffer driver with a nominal supply voltage of 13.5V, operating within a range of 5V to 34V. It features a JEDEC package code of R-PSSO-G4, with a width of 6.22mm and a length of 6.5mm. The device has 4 terminals and is designed for use in automotive applications, meeting the AEC-Q100 screening level. It is suitable for use in a variety of interface applications, including buffer and inverter based peripheral drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS462T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS462T technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS462T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.