The BTS50015-1TAD is a buffer or inverter based peripheral driver IC with 6 terminals in a TO-263 package. It operates within a supply voltage range of 8 to 18V and is qualified to AEC-Q100 standards. The IC has a width of 9.25mm and a length of 10mm, making it suitable for various applications.
Infineon BTS50015-1TAD technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS50015-1TAD to view detailed technical specifications.
No datasheet is available for this part.