This 6-terminal single buffer driver features a JEDEC package code of R-PSSO-G6, measuring 9.25mm in width and 10mm in length. It operates within a supply voltage range of 8V to 18V, with a nominal supply voltage of 13.5V. The device is screened to AEC-Q100 standards, indicating its suitability for automotive applications.
Infineon BTS500251TADATMA1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS500251TADATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.