This 6-terminal single buffer driver from Infineon operates within a supply voltage range of 8 to 18 volts, with a nominal voltage of 13.5 volts. It is packaged in a TO-263 package and meets AEC-Q100 screening level requirements. The device is a buffer or inverter based peripheral driver, suitable for use in a variety of applications.
Infineon BTS500251TADATMA2 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G6 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.