Infineon BTS500402SFAXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 11A |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500402SFAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.