The BTS500402SFAXUMA2 from Infineon is a 36-pin dual driver IC with a nominal supply voltage of 5V, operating within a range of 4.5V to 5.5V. It features a JEDEC package code of R-PDSO-G36, with dimensions of 7.6mm in width and 12.8mm in length. The device is designed to operate in a dual terminal position and has a single function. It is compliant with AEC-Q100 screening level and is classified as a buffer or inverter based peripheral driver IC.
Infineon BTS500402SFAXUMA2 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.6 |
| Length | 12.8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS500402SFAXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.