
High-current peripheral driver IC featuring a single-channel buffer/inverter configuration. This surface-mount device operates with a maximum supply voltage of 34V and delivers an output voltage up to 62V. It supports a maximum power dissipation of 170W and boasts a wide operating temperature range from -40°C to 150°C. Packaged in a 7-pin TO-220 compatible plastic housing, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS500551TMAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 34V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 62V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500551TMAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
