
Automotive current limit switch featuring a 70A maximum output current and 4.4mR on-state resistance. This high-side switch operates from a 5V to 34V supply voltage, with a nominal input of 34V, and offers over-voltage and over-temperature fault protection. The TO-220-7 package supports a 1-input, 1-output configuration with a maximum power dissipation of 170W and a maximum operating temperature of 150°C. It includes on/off interface control and is RoHS compliant.
Infineon BTS500551TMBAKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Current | 70A |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 170W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Nominal Input Voltage | 34V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 4.4mR |
| Output Configuration | High Side |
| Output Current | 13.6A |
| Output Current per Channel | 70A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 800uA |
| Voltage | 34V |
| Width | 15.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500551TMBAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
