
The BTS500551TMCATMA1 is a current limit switch from Infineon, packaged in a TO-220 case and available in quantities of 1000 per reel. It operates over a temperature range of -40°C to 150°C and is suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 170W, with a maximum supply voltage of 34V.
Infineon BTS500551TMCATMA1 technical specifications.
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 170W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 34V |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500551TMCATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
