Infineon BTS500601EGAAUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 6mR |
| Output Configuration | High Side |
| Output Current | 15A |
| Output Current per Channel | 15A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500601EGAAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
