
The BTS500701TMBAKSA1 is a hot swap controller from Infineon, packaged in a TO-220 case and mounted through a hole. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS. The device has a maximum supply voltage of 30V and a maximum output current of 12A. It is available in a rail or tube packaging format and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 12A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
