
The BTS500801TMAATMA1 is a single-channel high-side driver IC from Infineon, featuring over voltage and temperature protection. It is designed for surface mount applications and operates within a temperature range of -40°C to 150°C. The device is RoHS compliant and has a maximum supply voltage of 38V and a maximum output current of 9.5A. It is available in a tape and reel packaging format.
Sign in to ask questions about the Infineon BTS500801TMAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS500801TMAATMA1 technical specifications.
| Package/Case | SMD/SMT |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Max Supply Voltage | 38V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 9.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500801TMAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
