
High-side peripheral driver IC featuring a single channel with a 9.5A maximum output current and 7mR on-state resistance. This device operates with a supply voltage range of 5.5V to 38V, accepting input voltages from 5.5V to 30V. Integrated fault protection includes over-voltage and over-temperature safeguards. Packaged in a TO-220-7 configuration, this RoHS compliant component offers a wide operating temperature range from -40°C to 150°C.
Infineon BTS500801TMBAKSA1 technical specifications.
| Package/Case | TO-220-7 |
| Current | 9.5A |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9.5A |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 5.5V |
| Nominal Input Voltage | 38V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 7mR |
| Operating Supply Voltage | 30V |
| Output Configuration | High Side |
| Output Current | 9.5A |
| Output Current per Channel | 9.5A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 81W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 1.4mA |
| Voltage | 38V |
| Width | 15.65mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500801TMBAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
