Sign in to ask questions about the Infineon BTS50085-1TMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS50085-1TMA technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220 SMD |
| Pin Count | 8 |
| PCB | 7 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 9.25 |
| Package Height (mm) | 4.4 |
| Seated Plane Height (mm) | 4.5 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263CA |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BTS50085-1TMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.