
Single-channel peripheral driver IC featuring a buffer/inverter configuration. Delivers up to 44A output current with a maximum input voltage of 58V and a maximum supply voltage of 62V. Operates within a temperature range of -40°C to 150°C, with a low on-resistance of 7.2mR. Housed in a TO-220 package, this RoHS compliant component offers a maximum power dissipation of 170W.
Infineon BTS500851TMAATMA1 technical specifications.
| Package/Case | TO-220 |
| Current | 44A |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Max Input Voltage | 58V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Power Dissipation | 170W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 58V |
| Min Supply Voltage | 5.5V |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 44A |
| Output Current per Channel | 44A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170W |
| Reach SVHC Compliant | No |
| Resistance | 7.2mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110us |
| Turn-On Delay Time | 400us |
| Voltage | 62V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500851TMAATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
