
High-side power switch IC featuring a buffer/inverter for peripheral driving. Delivers up to 44A output current per channel with a maximum output current of 90A. Operates within a 5V to 58V supply voltage range and offers a low on-resistance of 7.2mR. Packaged in a TO-220 form factor, this component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 170W.
Infineon BTS500851TMBAKSA1 technical specifications.
| Package/Case | TO-220 |
| Current | 44A |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 58V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Power Dissipation | 170W |
| Max Supply Current | 800uA |
| Max Supply Voltage | 58V |
| Min Supply Voltage | 5V |
| Nominal Supply Current | 800uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 9.9A |
| Output Current per Channel | 44A |
| Package Quantity | 500 |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 7.2mR |
| RoHS Compliant | Yes |
| Voltage | 58V |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS500851TMBAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
