Infineon BTS50090-1TMA technical specifications.
| Package/Case | TO-220-7 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PROFET® |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50090-1TMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
