Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, PDSO14, GREEN, PLASTIC, MS-012BB, SOP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |