The BTS5012-1EKB is a 14-pin dual driver IC from Infineon, designed for use in automotive applications. It operates within a supply voltage range of 5 to 28 volts and features a JEDEC package code of R-PDSO-G14. The device measures 3.9mm in width and 8.65mm in length. It is qualified to AEC-Q100 standards and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |