The BTS50121EKAXUMA1 is a dual driver IC from Infineon, featuring a buffer or inverter based peripheral driver. It has 14 terminals and operates on a supply voltage of 5V to 28V. The device is packaged in a GREEN, PLASTIC, MS-012BB, SOP-14 package, measuring 3.9mm in width and 8.65mm in length. It is designed for use in a variety of applications, including those requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |