
Single-channel, buffer/inverter based peripheral driver IC featuring a 12A output current capability and 12mΩ on-state resistance. This surface mount device operates within a 20V supply voltage range and a -40°C to 150°C temperature range. Packaged in a TO-252 plastic housing, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Infineon BTS5012SDAAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS5012SDAAUMA1 technical specifications.
| Package/Case | TO-252 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Nominal Input Voltage | 20V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 12mR |
| Output Current | 8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5012SDAAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
