
The BTS50161EKBXUMA1 is a high side driver from Infineon with a maximum operating temperature range of -40°C to 150°C. It has a maximum supply voltage of 28V and a maximum output current of 8A. The device is lead free and halogen free, and is packaged in tape and reel with 2500 units per package. It is RoHS compliant and features fault protection against over voltage and over temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS50161EKBXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Nominal Input Voltage | 28V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 8A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50161EKBXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
