Infineon BTS50162EKAXUMA1 technical specifications.
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, PROFET® |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50162EKAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
