The BTS5016SDAAUMA1 is a 4-pin buffer/inverter driver IC from Infineon, featuring a supply voltage range of 5.5 to 20V. It has a JEDEC package code of R-PSSO-G4 and measures 6.22x6.5mm. The IC is designed for use in various applications, including buffer and inverter functions.
Sign in to ask questions about the Infineon BTS5016SDAAUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS5016SDAAUMA1 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS5016SDAAUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.