
The BTS5020-2EKA is a dual-channel PROFET IC from Infineon, designed for high-current applications. It operates within a temperature range of -40°C to 150°C and is compliant with RoHS and Reach SVHC regulations. With a maximum output current of 75A and on-state resistance of 40mR, this IC is suitable for demanding power management tasks. It is packaged in a halogen-free and lead-free SOIC-14 package, available in rail or tube packaging.
Sign in to ask questions about the Infineon BTS5020-2EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS5020-2EKA technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75A |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 40mR |
| Output Current per Channel | 5A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5020-2EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
