
Dual-channel peripheral driver IC, surface mount, PDSO14 package. Features 28V max supply voltage, 2.2W max power dissipation, and 5mA supply current. Operates from -40°C to 150°C, with halogen-free and lead-free construction. RoHS compliant for reliable electronic integration.
Infineon BTS50202EKAXUMA2 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50202EKAXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
