
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3A, MOS, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 3A |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 90mR |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 230us |
| Turn-On Delay Time | 230us |
| RoHS | Compliant |
