
The BTS5090-2EKA is a 14-pin dual buffer/inverter driver IC from Infineon, designed for use in automotive applications. It operates within a supply voltage range of 8V to 18V and has a nominal supply voltage of 13.5V. The IC is packaged in a SOP14 package, measuring 3.9mm in width and 8.65mm in length. It meets the AEC-Q100 screening level and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BTS5090-2EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BTS5090-2EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.