
2.5A, 2-channel peripheral driver IC featuring high-side output configuration. Operates with a supply voltage range of 5V to 28V, supporting an input voltage from 8V to 18V. Offers robust fault protection against over-voltage and over-temperature conditions. Maximum output current per channel is 2.5A, with a maximum output current of 3.5A. This halogen-free, lead-free component is supplied in a 14-pin SOP package.
Infineon BTS50902EKAXUMA1 technical specifications.
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.9W |
| Max Supply Current | 6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Nominal Input Voltage | 13.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| On-State Resistance | 170mR |
| Operating Supply Voltage | 18V |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Output Current per Channel | 2.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS50902EKAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
