
The BTS5120-2EKA is a dual-channel PROFET IC from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 12A and a maximum power dissipation of 1.8W. The device is available in a SOIC-14 package and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The BTS5120-2EKA is suitable for use in applications where a high current and low on-state resistance are required.
Sign in to ask questions about the Infineon BTS5120-2EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS5120-2EKA technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 220mR |
| Output Current per Channel | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5120-2EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
