
The BTS51202EKAXUMA1 is a dual channel high side driver from Infineon with a maximum operating temperature of -40°C to 150°C. It features a maximum output current of 2A and a maximum supply voltage of 28V. The device is packaged in a SOIC package and is lead free and halogen free. It is also RoHS compliant and has a power dissipation of 1.8W.
Infineon BTS51202EKAXUMA1 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS51202EKAXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
