Sign in to ask questions about the Infineon BTS5180-2EKA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BTS5180-2EKA technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 330mR |
| Output Configuration | High Side |
| Output Current per Channel | 1.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PROFET® |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTS5180-2EKA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
